Helukabel 51287 Helutherm 145 heat-resistant Cable 1x0.50mm² Violet

MPN
51287
Brand
HELUKABEL
EAN-13
2050004720754
Order Code
04-3007
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
10+ £0.480
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 100,000,000 availableBack-order availability date - 01/12/2026

Produced by Helukabel, this heat-resistant cable, HELUTHERM 145, measures 1 x 0.50 mm² and is Violet in colour. It is designed for internal and switchboard wiring, offering durability and safety in high-temperature environments. The cable has marine and USA approvals, making it suitable for diverse installations.
Colour Violet
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 1.90mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295
Max. length sold by the metre 200m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot