Helukabel 51286 Helutherm Cable Heat-resistant 1x0.50mm² Grey

MPN
51286
Brand
HELUKABEL
EAN-13
2050004721881
Order Code
04-3006
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
10+ £0.516
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 411 in stock

The Helukabel 51286 Heat-resistant cable HELUTHERM 145 1 x 0.50 mm² Grey is known for its heat resistance and durability. This cable is suitable for applications such as internal and switchboard wiring, especially in marine and USA-specific environments. It is sold by the metre and is ideal for networked installations where robust performance is essential.
Colour Grey
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 1.90mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295
Max. length sold by the metre 200m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot