Helukabel 51285 HELUTHERM 145 Heat-resistant Cable 1x0.50mm² White

MPN
51285
Brand
HELUKABEL
EAN-13
2050004721904
Order Code
04-3005
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
10+ £0.491
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 453 in stock

Helukabel's 51285 HELUTHERM 145 is a heat-resistant single wire with a cross-section of 1 x 0.50 mm², ideal for demanding environments. It features exceptional thermal stability and is approved for marine and USA applications. Typically used in internal and switchboard wiring, this cable is sold by the metre, providing flexibility for various installations.
Colour White
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 2.20mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295
Max. length sold by the metre 200m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot