Helukabel 51284 Helutherm Cable 1x0.5mm² Red Heat-resistant

Image Representative of Range

Helukabel 51284 Helutherm Cable 1x0.5mm² Red Heat-resistant

MPN
51284
Brand
HELUKABEL
EAN-13
2050004726596
Order Code
04-3004
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
10+ £0.565
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 149 in stock

The Helukabel 51284 HELUTHERM 145 is a heat-resistant single wire cable in red, offered per metre with a cross-section of 1 x 0.50 mm². It is suitable for internal and switchboard wiring, featuring marine and USA approvals. This cable is ideal for environments requiring high temperature resistance.
Colour Red
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 1.90mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295
Max. length sold by the metre 200m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot