Helukabel 51283 Helutherm 145 heat-resistant Cable 1x0.50mm² Brown

MPN
51283
Brand
HELUKABEL
EAN-13
2050004726558
Order Code
04-3003
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
10+ £0.440
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 160 in stock

Helukabel manufactures the heat-resistant cable HELUTHERM 145, part number 51283, with a cross-section of 1 x 0.50 mm² in brown. This cable is known for its durability in high-temperature environments, making it suitable for internal and switchboard wiring applications. Additionally, it carries approvals for marine and USA usage, ensuring versatility across multiple industries.
Colour Brown
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 1.90mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295
Max. length sold by the metre 200m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot