Helukabel 51282 Helutherm Cable heat-resistant 1x0.50 mm² blue

MPN
51282
Brand
HELUKABEL
EAN-13
2050004726541
Order Code
04-3002
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
10+ £0.452
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 270 in stock

The Helukabel 51282 HELUTHERM 145 is a heat-resistant single wire with a cross-section of 1 x 0.50 mm² and comes in blue. It is designed for internal and switchboard wiring, featuring marine and USA approvals for versatile use. This robust cable is typically employed in environments requiring reliable performance under high temperatures.
Colour Blue
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 1.90mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295
Max. length sold by the metre 200m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot