Helukabel 51281 HELUTHERM 145 Cable 1x0.50 mm² black heat-resistant

MPN
51281
Brand
HELUKABEL
EAN-13
2050004721898
Order Code
04-3001
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
10+ £0.477
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 843 in stock

The Helukabel 51281 HELUTHERM 145 is a heat-resistant cable featuring a single 0.50 mm² wire in black. It is suitable for internal and switchboard wiring and is designed to withstand high temperatures. This cable is ideal for use in both marine and USA-approved applications.
Colour Black
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 1.90mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295
Max. length sold by the metre 200m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot