Helukabel 51177 Helutherm Cable 300m heat-resistant 1x0.34mm² blue

MPN
51177
Brand
HELUKABEL
EAN-13
2050005807751
Order Code
04-2999
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £191.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100,000,000 availableBack-order availability date - 01/12/2026

The Helukabel 51177 Heat-resistant cable features a single wire design with a cross-section of 0.34 mm² and is 300 metres long. It is dark blue and suitable for internal and switchboard wiring, with heat-resistant properties for demanding environments. Typical applications include marine and USA-approved electrical systems where durability and safety are critical.
Colour Dark blue
AWG Not Specified
Conductor Cross Section 0.34mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 1.70mm
Core layout Tinned copper wire, after
DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 300V
Packaged Yes
Sold by Metre No
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot