Helukabel 51170 Helutherm 145 heat-resistant Cable 1x0.33mm² Red/metre

MPN
51170
Brand
HELUKABEL
EAN-13
2050004726527
Order Code
04-2998
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
10+ £0.281
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 501 in stock

Helukabel produces the HELUTHERM 145, a heat-resistant cable with a cross-section of 0.33 mm² in red. This cable is ideal for internal and switchboard wiring, offering reliability in high-temperature environments. It is suitable for marine and USA applications, ensuring versatile usage.
Colour Red
AWG Not Specified
Conductor Cross Section 0.33mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 1.70mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295
Max. length sold by the metre 300m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot