Helukabel 51169 Helutherm Heat-resistant Cable 1x0.33mm² Brown Metre

MPN
51169
Brand
HELUKABEL
EAN-13
2050004726497
Order Code
04-2997
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
10+ £0.394
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 26 availableBack-order availability date - 01/12/2026

Helukabel's HELUTHERM 145 is a heat-resistant cable with a single core of 0.33 mm² in a brown colour. This cable is suitable for internal wiring and switchboard applications, offering resistance in high-temperature environments. It is ideal for use in scenarios requiring marine and USA approvals.
Colour Brown
AWG Not Specified
Conductor Cross Section 0.33mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 1.70mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295
Max. length sold by the metre 300m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot