Helukabel 51168 HELUTHERM 145 heat-resistant Cable 1x0.34mm² Blue

MPN
51168
Brand
HELUKABEL
EAN-13
2050004720723
Order Code
04-2996
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
10+ £0.392
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 578 in stock

Helukabel's HELUTHERM 145, model 51168, is a heat-resistant cable with a cross-section of 0.34 mm² and comes in blue, sold by the metre. It is designed for internal and switchboard wiring, with applications in environments requiring high heat resistance. The cable is approved for marine and USA standards, making it suitable for diverse and demanding settings.
Colour Blue
AWG Not Specified
Conductor Cross Section 0.34mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 1.70mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295
Max. length sold by the metre 300m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot