Helukabel 51167 Helutherm Cable 1x0.33mm² black heat-resistant

Image Representative of Range

Helukabel 51167 Helutherm Cable 1x0.33mm² black heat-resistant

MPN
51167
Brand
HELUKABEL
EAN-13
2050004721874
Order Code
04-2995
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
10+ £0.278
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 261 in stock

Manufactured by Helukabel, the 51167 HELUTHERM 145 heat-resistant cable is a single wire with a cross-section of 0.33 mm². It is designed to withstand high temperatures, making it ideal for internal and switchboard wiring applications. This cable is suitable for environments requiring marine and USA approval.
Colour Black
AWG Not Specified
Conductor Cross Section 0.33mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 1.70mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295
Max. length sold by the metre 300m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot