Helukabel 51079 Helutherm Cable 1x0.25 mm² Dark Blue heat-resistant

Image Representative of Range

Helukabel 51079 Helutherm Cable 1x0.25 mm² Dark Blue heat-resistant

MPN
51079
Brand
HELUKABEL
EAN-13
2050004726442
Order Code
04-2994
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
10+ £0.359
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 116 in stock

The Helukabel 51079 HELUTHERM 145 is a heat-resistant cable with a specification of 1 x 0.25 mm² in dark blue, sold per metre. Its main features include heat resistance, single-wire configuration, and approval for marine and USA applications. This cable is typically used for internal and switchboard wiring where heat resistance is crucial.
Colour Dark blue
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 1.60mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295
Max. length sold by the metre 300m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot