Helukabel 51078 Helutherm 145 heat-resistant Cable 1x0.25mm² green

MPN
51078
Brand
HELUKABEL
EAN-13
2050004726459
Order Code
04-2993
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
10+ £0.403
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 256 in stock

The Helukabel 51078 HELUTHERM 145 cable is a heat-resistant single wire available in green, with a cross-sectional area of 0.25 mm². It is suitable for internal wiring in applications like switchboards and has approvals for marine and USA use. This cable is sold per metre and is designed for environments requiring robust performance.
Colour Green
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 1.60mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295
Max. length sold by the metre 300m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot