Helukabel 51077 HELUTHERM Cable heat-resistant 1x0.25mm² orange

MPN
51077
Brand
HELUKABEL
EAN-13
2050004726473
Order Code
04-2992
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
10+ £0.389
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 55 in stock

Helukabel's HELUTHERM 145 is a heat-resistant single wire with a conductor size of 1 x 0.25 mm² in orange. This cable is suitable for internal and switchboard wiring due to its durability and reliability. The product is designed for applications requiring marine and USA approvals, making it ideal for demanding environments.
Colour Orange
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 1.60mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295
Max. length sold by the metre 300m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot