Helukabel 51076 Helutherm Cable 1x0.25 mm² yellow heat-resistant

Image Representative of Range

Helukabel 51076 Helutherm Cable 1x0.25 mm² yellow heat-resistant

MPN
51076
Brand
HELUKABEL
EAN-13
2050004721843
Order Code
04-2991
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
10+ £0.420
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 561 in stock

The Helukabel 51076 is a heat-resistant single wire with a 0.25 mm² cross-section, suitable for internal and switchboard wiring. It is characterised by its HELUTHERM 145 design, offering reliable performance in high-temperature environments. Typical applications include marine, USA, and networked wiring systems.
Colour Yellow
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 1.60mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295
Max. length sold by the metre 300m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot