Helukabel 51075 HELUTHERM Cable 1x0.25mm² Violet heat-resistant

Image Representative of Range

Helukabel 51075 HELUTHERM Cable 1x0.25mm² Violet heat-resistant

MPN
51075
Brand
HELUKABEL
EAN-13
2050004726480
Order Code
04-2990
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
10+ £0.334
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 117 in stock

Helukabel manufactures the HELUTHERM 145, a heat-resistant single wire with a 1 x 0.25 mm² cross-section available in violet. This cable is exceptionally suited for internal and switchboard wiring applications. It features marine and USA approvals, making it ideal for networked and demanding environments.
Colour Violet
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 1.60mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295
Max. length sold by the metre 300m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot