Helukabel 51073 Helutherm Heat-resistant Cable 1x0.25 mm² White 300 m

MPN
51073
Brand
HELUKABEL
EAN-13
2050006047958
Order Code
04-2987
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £102.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Helukabel's 51073 Heat-resistant cable, with HELUTHERM 145, features a 1 x 0.25 mm² single wire design, capable of withstanding high temperatures, making it ideal for environments requiring robust insulation. Typically supplied in a 300 m length, it is suited for internal and switchboard wiring applications. This cable is notable for its heat resistance and is approved for both marine and USA standards.
Colour White
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 1.60mm
Core layout Tinned copper wire, after
DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 300V
Packaged Yes
Sold by Metre No
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot