Helukabel 51073 Helutherm Cable heat-resistant 1x0.25mm² white

MPN
51073
Brand
HELUKABEL
EAN-13
2050004721867
Order Code
04-2988
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
3+ £0.336
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Despatched within 4 working days - 222 in stock

Manufactured by Helukabel, the HELUTHERM 145 cable is a heat-resistant single wire with a cross-section of 1 x 0.25 mm². It is typically used for internal wiring and switchboard wiring due to its durability in high-temperature environments. This cable is also suitable for marine and U.S. applications.
Colour White
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 1.60mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295
Max. length sold by the metre 300m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot