Helukabel 51072 HELUTHERM 145 heat-resistant Cable 1x0.25mm² Red

MPN
51072
Brand
HELUKABEL
EAN-13
2050004721850
Order Code
04-2986
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
10+ £0.276
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 815 in stock

The Helukabel 51072 Heat-resistant cable HELUTHERM 145 is designed for internal and switchboard wiring where enhanced heat resistance is required. It features a single wire construction with a 0.25 mm² cross-section in red and can be sold per metre. This cable is suitable for applications requiring marine and USA certifications.
Colour Red
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 1.60mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295
Max. length sold by the metre 300m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot