Helukabel 51072 Heat-resistant Cable HELUTHERM 145 1x0.25mm² Red 300m

Image Representative of Range

Helukabel 51072 Heat-resistant Cable HELUTHERM 145 1x0.25mm² Red 300m

MPN
51072
Brand
HELUKABEL
EAN-13
2050006047910
Order Code
04-2985
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £83.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 14/11/2026

Helukabel's Heat-resistant cable, model 51072, features a 1 x 0.25 mm² cross-section and is available in a 300 m red reel. This cable is designed for internal and switchboard wiring and holds both marine and USA approvals. Ideal for environments requiring heat resistance, it ensures reliable performance in demanding settings.
Colour Red
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 1.60mm
Core layout Tinned copper wire, after
DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 300V
Packaged Yes
Sold by Metre No
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot