Helukabel 51071 Helutherm 145 Heat-resistant Cable 1x0.25mm² brown

MPN
51071
Brand
HELUKABEL
EAN-13
2050004726435
Order Code
04-2984
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
10+ £0.357
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 100,000,000 availableBack-order availability date - 07/11/2026

Helukabel's Heat-resistant cable, model 51071, features a 1 x 0.25 mm² single wire with a brown coating. It is designed for high-temperature environments, offering heat resistance in internal and switchboard wiring applications. The cable is suitable for use in marine and USA-approved networking scenarios.
Colour Brown
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 1.60mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295
Max. length sold by the metre 300m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot