Helukabel 51070 Helutherm Cable 1x0.25 mm² Blue heat-resistant per metre

Image Representative of Range

Helukabel 51070 Helutherm Cable 1x0.25 mm² Blue heat-resistant per metre

MPN
51070
Brand
HELUKABEL
EAN-13
2050004726428
Order Code
04-2983
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
10+ £0.364
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 449 in stock

The Helukabel HELUTHERM 145 is a heat-resistant cable with a blue single wire of 1 x 0.25 mm². It is ideal for internal and switchboard wiring, providing reliable performance under high temperatures. This product is suitable for marine and USA applications, ensuring versatile use in various environments.
Colour Blue
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 1.60mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295
Max. length sold by the metre 300m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot