Helukabel 50999 HELUTHERM 145 Cable Heat-resistant 1x0.25mm² Black

MPN
50999
Brand
HELUKABEL
EAN-13
2050004720716
Order Code
04-2982
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
3+ £0.348
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Despatched within 4 working days - 597 in stock

The Helukabel 50999 Part is a heat-resistant single wire named HELUTHERM 145, designed for durability and reliability. It features a 1 x 0.25 mm² size in black, suitable for internal and switchboard wiring, especially in marine and USA-approved settings. This high-performance cable is sold per metre, providing flexibility for various wiring applications.
Colour Black
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 1.60mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295
Max. length sold by the metre 300m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot