Christmas Opening Hours and Delivery Dates here
Helukabel 50982 HELUTHERM 400 heat-resistant Cable 1x4 mm² beige

Helukabel 50982 HELUTHERM 400 heat-resistant Cable 1x4 mm² beige

Order Code:

04-2981

Brand: HELUKABEL MPN: 50982 EAN-13: 2050004722116

Discontinued


Helukabel manufactures the HELUTHERM 400, a heat-resistant single wire featuring nickel strands and a glass fibre braid, available in a 1 x 4 mm² beige variant. This durable cable is designed for internal and switchboard wiring applications, offering excellent thermal properties. Sold by the metre, it is ideal for environments requiring high heat resistance.
Colour Beige
Conductor Cross Section 4mm²
Number of Cores 1
Length Sold Per Metre
Type HELUTHERM 400
Cable Diameter 4.50mm
Max. length sold by the metre 100m
Max. temperature range (flexible installation) +400°C
Min. temperature range (flexible installation) -60°C
Nominal Voltage 500V
Packaged No
Sold by Metre Yes
Test voltage 2000V

Trustpilot