Helukabel 50971 Helutherm Cable heat-resistant 1x4 mm² Black metre

MPN
50971
Brand
HELUKABEL
EAN-13
2050004722130
Order Code
04-2980
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £9.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Helukabel's heat-resistant cable, HELUTHERM 400 1 x 4 mm², features nickel strands and a glass fibre-glass braid for enhanced durability. This cable is ideal for internal and switchboard wiring due to its resilience in high-temperature environments. Sold by the metre, it provides flexibility for various installation needs.
Colour Black
AWG Not Specified
Conductor Cross Section 4mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Glass Fibre Yarn (GF)
Length Sold Per Metre
Type HELUTHERM 400
Cable Diameter 4.50mm
Max. length sold by the metre 100m
Max. temperature range (flexible installation) +400°C
Min. temperature range (flexible installation) -60°C
Nominal Voltage 500V
Packaged No
Sold by Metre Yes
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot