Helukabel 50970 Helutherm 400 heat-resistant Cable 1x4mm² GN-GE

Helukabel 50970 Helutherm 400 heat-resistant Cable 1x4mm² GN-GE

MPN
50970
Brand
HELUKABEL
EAN-13
2050004722123
Order Code
04-2979
Country of Origin
Germany

Discontinued


Helukabel's 50970 HELUTHERM 400 is a heat-resistant cable with a single conductor of 4 mm², coloured yellow-green. It features glass fibre and nickel strands suitable for internal and switchboard wiring applications. Sold per metre, it is ideal for environments requiring durable and heat-resistant materials.
AWG Not Specified
Conductor Cross Section 4mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Glass Fibre Yarn (GF)
Length Sold Per Metre
Type HELUTHERM 400
Cable Diameter 4.50mm
Max. length sold by the metre 100m
Max. temperature range (flexible installation) +400°C
Min. temperature range (flexible installation) -60°C
Nominal Voltage 500V
Packaged No
Sold by Metre Yes
Test Voltage 2000V

Trustpilot