Helukabel 50968 Helutherm Cable 1x2.5 mm² Beige Heat-resistant Metre

Image Representative of Range

Helukabel 50968 Helutherm Cable 1x2.5 mm² Beige Heat-resistant Metre

MPN
50968
Brand
HELUKABEL
EAN-13
2050004720662
Order Code
04-2978
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £5.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 368 in stock

The Helukabel 50968 is a heat-resistant cable suitable for internal and switchboard wiring, featuring a 1 x 2.50 mm² size and a beige colour. This HELUTHERM 400 wire is designed with nickel strands and a glass fibre braid, providing durability in high-temperature environments. It is ideal for applications requiring reliable performance under heat stress conditions.
Colour Beige
AWG Not Specified
Conductor Cross Section 2.50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Glass Fibre Yarn (GF)
Length Sold Per Metre
Type HELUTHERM 400
Cable Diameter 3.40mm
Max. length sold by the metre 100m
Max. temperature range (flexible installation) +400°C
Min. temperature range (flexible installation) -60°C
Nominal Voltage 500V
Packaged No
Sold by Metre Yes
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot