Helukabel 50957 Helutherm 400 heat-resistant Cable 1x2.5 mm² black

Image Representative of Range

Helukabel 50957 Helutherm 400 heat-resistant Cable 1x2.5 mm² black

MPN
50957
Brand
HELUKABEL
EAN-13
2050004722109
Order Code
04-2977
Country of Origin
Germany
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £7.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

Manufactured by Helukabel, the HELUTHERM 400 cable features a heat-resistant design with a nickel strand and glass fibre braid, measuring 1 x 2.50 mm² in thickness. This cable is commonly used for internal and switchboard wiring in environments where high temperatures are prevalent. Sold by the metre, it offers durable and reliable performance in demanding applications.
Colour Black
AWG Not Specified
Conductor Cross Section 2.50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Glass Fibre Yarn (GF)
Length Sold Per Metre
Type HELUTHERM 400
Cable Diameter 3.40mm
Max. length sold by the metre 100m
Max. temperature range (flexible installation) +400°C
Min. temperature range (flexible installation) -60°C
Nominal Voltage 500V
Packaged No
Sold by Metre Yes
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot