Helukabel 50956 Helutherm Cable Heat-resistant 1 G 2.50mm² Yellow/Green

MPN
50956
Brand
HELUKABEL
EAN-13
2050004722093
Order Code
04-2976
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £6.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 128 in stock

Helukabel's HELUTHERM 400 is a heat-resistant cable with a 2.5 mm² cross-section, featuring a nickel-stranded conductor and glass-fibre braid insulation. This yellow-green cable is suitable for internal wiring and switchboard wiring applications where high temperatures are expected. It is sold per metre, providing flexibility for projects requiring heat-resistant solutions.
Colour Yellow, Green
AWG Not Specified
Conductor Cross Section 2.50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Glass Fibre Yarn (GF)
Length Sold Per Metre
Type HELUTHERM 400
Cable Diameter 3.40mm
Max. length sold by the metre 100m
Max. temperature range (flexible installation) +400°C
Min. temperature range (flexible installation) -60°C
Nominal Voltage 500V
Packaged No
Sold by Metre Yes
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot