Helukabel 50954 Helutherm 400 heat-resistant Cable 1x1.5 mm² Beige

Image Representative of Range

Helukabel 50954 Helutherm 400 heat-resistant Cable 1x1.5 mm² Beige

MPN
50954
Brand
HELUKABEL
EAN-13
2050004722062
Order Code
04-2975
Country of Origin
Germany
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £3.98 £3.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 271 in stock

Helukabel manufactures the heat-resistant cable HELUTHERM 400, featuring nickel strands and a glass fibre braid for enhanced durability. The cable, with a cross-section of 1 x 1.50 mm² and a beige exterior, is suitable for internal and switchboard wiring applications. Designed for environments where high temperatures are common, the cable offers reliable performance.
Colour Beige
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Glass Fibre Yarn (GF)
Length Sold Per Metre
Type HELUTHERM 400
Cable Diameter 2.80mm
Max. length sold by the metre 100m
Max. temperature range (flexible installation) +400°C
Min. temperature range (flexible installation) -60°C
Nominal Voltage 500V
Packaged No
Sold by Metre Yes
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot