Helukabel 50944 HELUTHERM 400 Heat-resistant Cable 1.50mm² Blue

Image Representative of Range

Helukabel 50944 HELUTHERM 400 Heat-resistant Cable 1.50mm² Blue

MPN
50944
Brand
HELUKABEL
EAN-13
2050004722079
Order Code
04-2974
Country of Origin
Germany
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

The Helukabel 50944 is a heat-resistant cable known for its durability, incorporating nickel strands and a glass fibre braid for enhanced performance. It features a single wire with a cross-section of 1 x 1.50 mm², available in a blue colour, and sold per metre. This cable is ideal for internal and switchboard wiring applications where high-temperature resistance is essential.
Colour Blue
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Glass Fibre Yarn (GF)
Length Sold Per Metre
Type HELUTHERM 400
Cable Diameter 2.80mm
Max. length sold by the metre 100m
Max. temperature range (flexible installation) +400°C
Min. temperature range (flexible installation) -60°C
Nominal Voltage 500V
Packaged No
Sold by Metre Yes
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot