Helukabel 50943 Helutherm 400 heat-resistant Cable 1x1.5mm² black

Image Representative of Range

Helukabel 50943 Helutherm 400 heat-resistant Cable 1x1.5mm² black

MPN
50943
Brand
HELUKABEL
EAN-13
2050004722086
Order Code
04-2973
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £4.79 £4.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 657 in stock

The Helukabel HELUTHERM 400 is a heat-resistant cable with dimensions of 1 x 1.50 mm², featuring a black nickel strand construction and glass fibre-glass braid for enhanced durability. Manufactured by Helukabel, this cable is designed to withstand high temperatures, making it ideal for internal and switchboard wiring applications. It is sold per metre and commonly used in environments that require reliable heat resistance.
Colour Black
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Glass Fibre Yarn (GF)
Length Sold Per Metre
Type HELUTHERM 400
Cable Diameter 2.80mm
Max. length sold by the metre 100m
Max. temperature range (flexible installation) +400°C
Min. temperature range (flexible installation) -60°C
Nominal Voltage 500V
Packaged No
Sold by Metre Yes
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot