Helukabel 50942 Helutherm Cable Heat-resistant Green/Yellow 100m

MPN
50942
Brand
HELUKABEL
EAN-13
2050005621692
Order Code
04-2971
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £410.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Helukabel manufactures the 50942 Heat-resistant cable HELUTHERM 400, featuring a 1.50 mm² single wire in a green/yellow design and a length of 100 m. This heat-resistant cable, with nickel strands and a glass fibre braid, is ideal for internal and switchboard wiring. The cable is suited for environments where high temperatures and durability are required.
Colour Green, Yellow
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Glass Fibre Yarn (GF)
Length 100m
Type HELUTHERM 400
Cable Diameter 2.80mm
Max. temperature range (fixed installation) +400°C
Max. temperature range (flexible installation) +400°C
Min. temperature range (fixed installation) -60°C
Min. temperature range (flexible installation) -60°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot