Helukabel 50942 Helutherm 400 Heat-resistant Cable 1x1.5mm² Yellow/Green

Image Representative of Range

Helukabel 50942 Helutherm 400 Heat-resistant Cable 1x1.5mm² Yellow/Green

MPN
50942
Brand
HELUKABEL
EAN-13
2050004720655
Order Code
04-2972
Country of Origin
Germany
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £4.08 £4.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 85 in stock

Helukabel's Heat-resistant cable HELUTHERM 400 1 G 1.50 mm² is designed with nickel strands and a glass fibre braid, providing high durability and heat resistance. This yellow-green cable is suitable for internal and switchboard wiring, capable of withstanding challenging environments. Sold per metre, it is ideal for applications requiring reliable performance at elevated temperatures.
Colour Yellow, Green
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Glass Fibre Yarn (GF)
Length Sold Per Metre
Type HELUTHERM 400
Cable Diameter 2.80mm
Max. length sold by the metre 114m
Max. temperature range (flexible installation) +400°C
Min. temperature range (flexible installation) -60°C
Nominal Voltage 500V
Packaged No
Sold by Metre Yes
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot