Helukabel 50940 Helutherm 400 heat-resistant Cable 1x1 mm² beige

Image Representative of Range

Helukabel 50940 Helutherm 400 heat-resistant Cable 1x1 mm² beige

MPN
50940
Brand
HELUKABEL
EAN-13
2050004722055
Order Code
04-2970
Country of Origin
Germany
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £4.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

Helukabel's HELUTHERM 400 cable, model 50940, features a heat-resistant design with a 1 x 1 mm² cross-section in beige. This cable is ideal for internal and switchboard wiring applications, with nickel strands and a glass fibre braid providing excellent thermal protection. Sold by the metre, it is well-suited for environments where high temperatures are a concern.
Colour Beige
AWG Not Specified
Conductor Cross Section 1.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Glass Fibre Yarn (GF)
Length Sold Per Metre
Type HELUTHERM 400
Cable Diameter 2.70mm
Max. length sold by the metre 100m
Max. temperature range (flexible installation) +400°C
Min. temperature range (flexible installation) -60°C
Nominal Voltage 500V
Packaged No
Sold by Metre Yes
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot