Helukabel 50929 Helutherm 400 heat-resistant Cable 1x1 mm² Black

Image Representative of Range

Helukabel 50929 Helutherm 400 heat-resistant Cable 1x1 mm² Black

MPN
50929
Brand
HELUKABEL
EAN-13
2050004720921
Order Code
04-2969
Country of Origin
Germany
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £4.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 103 in stock

Helukabel's 50929 HELUTHERM 400 is a heat-resistant cable with a single nickel strand core, designed for durability and high-temperature environments. It features a glass fibre braid for additional protection, making it suitable for internal and switchboard wiring. This product is ideal for industrial applications requiring reliable performance under elevated temperatures.
Colour Black
AWG Not Specified
Conductor Cross Section 1.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Glass Fibre Yarn (GF)
Length Sold Per Metre
Type HELUTHERM 400
Cable Diameter 2.70mm
Max. length sold by the metre 100m
Max. temperature range (flexible installation) +400°C
Min. temperature range (flexible installation) -60°C
Nominal Voltage 500V
Packaged No
Sold by Metre Yes
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot