Helukabel 50928 Helutherm Cable heat-resistant 1mm² yellow/green

Helukabel 50928 Helutherm Cable heat-resistant 1mm² yellow/green

MPN
50928
Brand
HELUKABEL
EAN-13
2050004720914
Order Code
04-2968
Country of Origin
Germany
View Full Product Range (54)

Discontinued


Helukabel's HELUTHERM 400 heat-resistant cable features a 1 mm² nickel wire with a glass fibre braid, offering high durability. Its yellow-green design is ideal for internal and switchboard wiring where heat resistance is crucial. Sold per metre, this cable is suitable for applications requiring reliable performance in high-temperature environments.
AWG Not Specified
Conductor Cross Section 1.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Glass Fibre Yarn (GF)
Length Sold Per Metre
Type HELUTHERM 400
Cable Diameter 2.70mm
Max. length sold by the metre 100m
Max. temperature range (flexible installation) +400°C
Min. temperature range (flexible installation) -60°C
Nominal Voltage 500V
Packaged No
Sold by Metre Yes
Test Voltage 2000V

Trustpilot