Helukabel 50915 HELUTHERM 400 heat-resistant Cable 1x0.75mm² 100m

Image Representative of Range

Helukabel 50915 HELUTHERM 400 heat-resistant Cable 1x0.75mm² 100m

MPN
50915
Brand
HELUKABEL
EAN-13
2050005623597
Order Code
04-2967
Country of Origin
Germany
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £268.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Helukabel's heat-resistant cable, part number 50915, is a durable nickel-stranded wire with a glass fibre-glass braid for enhanced protection. This 1 x 0.75 mm² black cable offers dependable performance for internal wiring and switchboard applications, especially in high-temperature environments. The product is available in a 100 m length, designed to ensure safety and reliability in demanding conditions.
Colour Black
AWG Not Specified
Conductor Cross Section 0.75mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Glass Fibre Yarn (GF)
Length 100m
Type HELUTHERM 400
Cable Diameter 2.40mm
Max. temperature range (fixed installation) +400°C
Max. temperature range (flexible installation) +400°C
Min. temperature range (fixed installation) -60°C
Min. temperature range (flexible installation) -60°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot