Helukabel 50912 Helutherm heat-resistant Cable 1x0.50mm² beige

MPN
50912
Brand
HELUKABEL
EAN-13
2050004720556
Order Code
04-2966
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
2+ £2.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 101 in stock

The Helukabel 50912 is a heat-resistant cable featuring a single 0.50 mm² nickel wire, encased in a durable glass fibre braid, and available in beige. This high-performance cable is designed for internal and switchboard wiring applications where high temperature resistance is essential. Ideal for industrial environments, HELUTHERM 400 ensures reliable electrical connections under challenging conditions.
Colour Beige
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Glass Fibre Yarn (GF)
Length Sold Per Metre
Type HELUTHERM 400
Cable Diameter 2.20mm
Max. length sold by the metre 100m
Max. temperature range (flexible installation) +400°C
Min. temperature range (flexible installation) -60°C
Nominal Voltage 500V
Packaged No
Sold by Metre Yes
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot