Helukabel 50901 Helutherm heat-resistant Cable 1x0.50 mm² Black

MPN
50901
Brand
HELUKABEL
EAN-13
2050004722024
Order Code
04-2965
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
2+ £3.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 78 in stock

The Helukabel 50901 HELUTHERM 400 is a heat-resistant cable with nickel-plated strands and a glass fibre braid for enhanced durability. This black single wire, with a cross-section of 1 x 0.50 mm², is ideal for internal and switchboard wiring where high-temperature resistance is required. It is designed for reliable performance in demanding electrical applications.
Colour Black
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Glass Fibre Yarn (GF)
Length Sold Per Metre
Type HELUTHERM 400
Cable Diameter 2.20mm
Max. length sold by the metre 100m
Max. temperature range (flexible installation) +400°C
Min. temperature range (flexible installation) -60°C
Nominal Voltage 500V
Packaged No
Sold by Metre Yes
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot