Helukabel 50901 Helutherm 400 heat-resistant Cable 1x0.50mm² 100m black

Image Representative of Range

Helukabel 50901 Helutherm 400 heat-resistant Cable 1x0.50mm² 100m black

MPN
50901
Brand
HELUKABEL
EAN-13
2050005621630
Order Code
04-2964
Country of Origin
Germany
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £248.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Helukabel's 50901 heat-resistant cable features nickel strands and a glass fibre-glass braid, offering durability at high temperatures. This heat-resistant single wire is ideal for internal and switchboard wiring. Sold in a 100-metre length, it is suitable for demanding applications in industrial environments.
Colour Black
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Glass Fibre Yarn (GF)
Length 100m
Type HELUTHERM 400
Cable Diameter 2.20mm
Max. temperature range (fixed installation) +400°C
Max. temperature range (flexible installation) +400°C
Min. temperature range (fixed installation) -60°C
Min. temperature range (flexible installation) -60°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot