Helukabel 47012 SiF/GL heat-resistant Cable 1x35 mm² White per metre

Image Representative of Range

Helukabel 47012 SiF/GL heat-resistant Cable 1x35 mm² White per metre

MPN
47012
Brand
HELUKABEL
EAN-13
2050004720679
Order Code
04-2963
Country of Origin
Germany
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £15.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 09/08/2026

The Helukabel 47012 is a heat-resistant cable designed for internal and switchboard wiring. It features a single core with a cross-section of 35 mm², coated in a white silicone insulation for enhanced safety and durability. This cable is suitable for high-temperature environments, making it ideal for industrial applications.
Colour White
AWG Not Specified
Conductor Cross Section 35mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Glass Fibre Yarn (GF)
Length Sold Per Metre
Type SiF/GL
Cable Diameter 11.30mm
Core layout Copper stranded conductor, tinned, DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +180°C
Max. temperature range (flexible installation) +180°C
Min. temperature range (fixed installation) -60°C
Min. temperature range (flexible installation) -60°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot