Helukabel 47010 SiF/GL Heat-resistant Cable 1x16mm² White/metre

Image Representative of Range

Helukabel 47010 SiF/GL Heat-resistant Cable 1x16mm² White/metre

MPN
47010
Brand
HELUKABEL
EAN-13
2050004726053
Order Code
04-2962
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £6.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 25 availableBack-order availability date - 04/12/2026

Helukabel's heat-resistant cable SiF/GL 1 x 16 mm² is designed for internal and switchboard wiring applications. This white, high-quality cable features a wiring braid construction, capable of withstanding elevated temperatures. It is sold per metre and is commonly used wherever heat-resistant braid wire is needed.
Colour White
AWG Not Specified
Conductor Cross Section 16mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Glass Fibre Yarn (GF)
Length Sold Per Metre
Type SiF/GL
Cable Diameter 8.40mm
Core layout Copper stranded conductor, tinned, DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +180°C
Max. temperature range (flexible installation) +180°C
Min. temperature range (fixed installation) -60°C
Min. temperature range (flexible installation) -60°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot