Helukabel 47009 Heat-resistant Cable 1x10mm² White Sold per metre

Image Representative of Range

Helukabel 47009 Heat-resistant Cable 1x10mm² White Sold per metre

MPN
47009
Brand
HELUKABEL
EAN-13
2050004726046
Order Code
04-2961
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £3.75
10+ £3.42
100+ £3.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 04/12/2026

The Helukabel 47009 is a heat-resistant cable featuring SiF/GL 1 x 10 mm² white braid, suitable for internal and switchboard wiring. Manufactured by Helukabel, the cable is sold per metre and designed to withstand high temperatures. Its flexibility and durability make it ideal for demanding electrical environments.
Colour White
AWG Not Specified
Conductor Cross Section 10mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Glass Fibre Yarn (GF)
Length Sold Per Metre
Type SiF/GL
Cable Diameter 7.60mm
Core layout Copper stranded conductor, tinned, DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +180°C
Max. temperature range (flexible installation) +180°C
Min. temperature range (fixed installation) -60°C
Min. temperature range (flexible installation) -60°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot