Helukabel 47008 SiF/GL heat-resistant Cable 1x6mm² white per metre

Helukabel 47008 SiF/GL heat-resistant Cable 1x6mm² white per metre

MPN
47008
Brand
HELUKABEL
EAN-13
2050004726077
Order Code
04-2960
Country of Origin
Germany

Discontinued


Helukabel's heat-resistant cable SiF/GL 1 x 6 mm² is designed for high-temperature environments. It features durable silicone insulation, making it ideal for internal and switchboard wiring. Common applications include industrial machinery and electrical installations.
Colour White
AWG Not Specified
Conductor Cross Section 6mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Glass Fibre Yarn (GF)
Length Sold Per Metre
Type SiF/GL
Cable Diameter 5.40mm
Core layout Copper stranded conductor, tinned, DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +180°C
Max. temperature range (flexible installation) +180°C
Min. temperature range (fixed installation) -60°C
Min. temperature range (flexible installation) -60°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 2000V

Trustpilot