Helukabel 47007 Heat-resistant Cable 1x4 mm² White Sold per metre

Image Representative of Range

Helukabel 47007 Heat-resistant Cable 1x4 mm² White Sold per metre

MPN
47007
Brand
HELUKABEL
EAN-13
2050004720686
Order Code
04-2959
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 136 in stock

The Helukabel 47007 is a heat-resistant cable suitable for internal and switchboard wiring. It features a single core with 4mm² cross-section and a durable white silicone insulation. This cable is ideal for applications that require thermal and electrical protection.
Colour White
AWG Not Specified
Conductor Cross Section 4mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Glass Fibre Yarn (GF)
Length Sold Per Metre
Type SiF/GL
Cable Diameter 4.60mm
Core layout Copper stranded conductor, tinned, DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +180°C
Max. temperature range (flexible installation) +180°C
Min. temperature range (fixed installation) -60°C
Min. temperature range (flexible installation) -60°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot