Helukabel 47006 Heat-resistant Cable 1x2.5mm² White Sold per metre

Image Representative of Range

Helukabel 47006 Heat-resistant Cable 1x2.5mm² White Sold per metre

MPN
47006
Brand
HELUKABEL
EAN-13
2050004721775
Order Code
04-2958
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 91 in stock

Helukabel manufactures the heat-resistant cable SiF/GL 1 x 2.50 mm², listed with part number 47006, and offered in white colour. It features a robust wiring braid ideal for internal switchboard and other demanding applications where durability under high temperatures is essential. This product is sold per metre, making it convenient for customised lengths in various electrical uses.
Colour White
AWG Not Specified
Conductor Cross Section 2.50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Glass Fibre Yarn (GF)
Length Sold Per Metre
Type SiF/GL
Cable Diameter 3.80mm
Core layout Copper stranded conductor, tinned, DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +180°C
Max. temperature range (flexible installation) +180°C
Min. temperature range (fixed installation) -60°C
Min. temperature range (flexible installation) -60°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot