Helukabel 47005 SiF/GL Heat-resistant Cable 1x1.50 mm² White per metre

Image Representative of Range

Helukabel 47005 SiF/GL Heat-resistant Cable 1x1.50 mm² White per metre

MPN
47005
Brand
HELUKABEL
EAN-13
2050004726039
Order Code
04-2957
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
5+ £0.971
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 186 in stock

Helukabel's heat-resistant cable 47005 features a 1 x 1.50 mm² white braid wire, making it suitable for internal and switchboard wiring. The SiF/GL design ensures durability under high temperatures, providing reliable performance. This product, available per metre, is ideal for applications requiring heat-resistant internal wiring solutions.
Colour White
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Glass Fibre Yarn (GF)
Length Sold Per Metre
Type SiF/GL
Cable Diameter 3.20mm
Core layout Copper stranded conductor, tinned, DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +180°C
Max. temperature range (flexible installation) +180°C
Min. temperature range (fixed installation) -60°C
Min. temperature range (flexible installation) -60°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot