Helukabel 47004 Heat-resistant Cable 1x1 mm² White per metre

Image Representative of Range

Helukabel 47004 Heat-resistant Cable 1x1 mm² White per metre

MPN
47004
Brand
HELUKABEL
EAN-13
2050004726022
Order Code
04-2956
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £0.588
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 115 in stock

Manufactured by Helukabel, the 47004 Heat-resistant cable SiF/GL 1 x 1 mm² White is sold per metre and is ideal for use in environments requiring high temperature resistance. This durable cable features a braid wire design, suitable for internal and switchboard wiring. It is commonly used in industrial applications where heat resistance is crucial.
Colour White
AWG Not Specified
Conductor Cross Section 1.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Glass Fibre Yarn (GF)
Length Sold Per Metre
Type SiF/GL
Cable Diameter 2.90mm
Core layout Copper stranded conductor, tinned, DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +180°C
Max. temperature range (flexible installation) +180°C
Min. temperature range (fixed installation) -60°C
Min. temperature range (flexible installation) -60°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot